
This positive voltage regulator IC provides a fixed 12V output with a maximum output current of 1.5A. Designed for through-hole mounting in a TO-220-3 package, it operates with a minimum input voltage of 14V and a maximum of 35V, featuring a 2V dropout voltage. The device offers a Power Supply Rejection Ratio (PSRR) of 55dB and a quiescent current of 8mA, with an operating temperature range of 0°C to 125°C. This lead-free, RoHS-compliant component is supplied in rail/tube packaging.
Stmicroelectronics L7812CV-DG technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7812CV-DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
