
The L7815ACD2T-TR is a linear voltage regulator with an output voltage of 15V and a maximum output current of 1.5A. It operates over a temperature range of 0°C to 125°C and is packaged in a TO-263 case for surface mount applications. The device is lead free and RoHS compliant. It has a power supply rejection ratio of 58dB and a quiescent current of 6mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L7815ACD2T-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L7815ACD2T-TR technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7815ACD2T-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
