
15V positive fixed linear voltage regulator, TO-3 package, 2-pin configuration. Features a maximum output current of 1.5A and a dropout voltage of 2V. Operates with a minimum input voltage of 17V and a maximum input voltage of 35V. Offers a 54dB power supply rejection ratio and a quiescent current of 8mA. RoHS compliant and designed for through-hole mounting.
Sign in to ask questions about the Stmicroelectronics L7815CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L7815CT technical specifications.
| Package/Case | TO-3 |
| Dropout Voltage | 2V |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Length | 39.5mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 15V |
| Min Output Voltage | 15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L7815 |
| Tolerance | 5% |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7815CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
