
Positive fixed voltage regulator IC, offering a stable 15V output with a maximum output current of 1.5A. Features a 2V dropout voltage and a maximum input voltage of 35V, operating within a temperature range of 0°C to 125°C. This lead-free, RoHS compliant component is housed in a TO-220-3 package for through-hole mounting. It provides a single positive voltage output and boasts a Power Supply Rejection Ratio (PSRR) of 54dB.
Sign in to ask questions about the Stmicroelectronics L7815CV-DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L7815CV-DG technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 17.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7815CV-DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
