15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN
Sign in to ask questions about the Stmicroelectronics L7815T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L7815T technical specifications.
| Package/Case | TO-3 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Positive |
| RoHS Compliant | No |
| Series | L7815 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L7815T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.