The L7818 is a linear voltage regulator with a nominal output voltage of 18V and a maximum output current of 1.5A. It operates over a temperature range of -55C to 150C and has an input voltage range of 21V to 33V. The device is packaged in a TO-3 package with terminals positioned at the bottom.
Stmicroelectronics L7818 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Input Voltage-Max | 33 |
| Input Voltage-Min | 21 |
| Output Voltage1-Min | 17.1 |
| Output Voltage1-Max | 18.9 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 18 |
| Operating Temperature TJ-Min | -55 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L7818 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.