18V FIXED POSITIVE REGULATOR, PSSO2, ROHS COMPLIANT, D2PAK-3/2
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L7818CD2T-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L7818CD2T-TR technical specifications.
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 18V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7818CD2T-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.