The L7824 is a linear voltage regulator with a nominal output voltage of 24V and a maximum output current of 1.5A. It operates over a temperature range of -55°C to 150°C. The device is packaged in a TO-3 package with terminals positioned at the bottom. It is suitable for use in applications where a stable output voltage is required.
Stmicroelectronics L7824 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Input Voltage-Max | 38 |
| Input Voltage-Min | 27 |
| Output Voltage1-Min | 22.8 |
| Output Voltage1-Max | 25.2 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 24 |
| Operating Temperature TJ-Min | -55 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L7824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.