
The L7824CD2T is a linear voltage regulator from Stmicroelectronics with a fixed output voltage of 24V and an output current of 1.5A. It is packaged in a D2PAK case and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 125°C and is compliant with RoHS regulations. The L7824CD2T is a lead-free device with a dropout voltage of 2V and a maximum input voltage of 35V.
Sign in to ask questions about the Stmicroelectronics L7824CD2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L7824CD2T technical specifications.
| Package/Case | D2PAK |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | L7824 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7824CD2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
