
The L7824CV-DG is a linear voltage regulator with a dropout voltage of 2V and a maximum output current of 1.5A. It operates over a temperature range of 0°C to 125°C and is packaged in a TO-220-3 case with a lead-free finish. This regulator is suitable for use in a variety of applications, including power supply rejection ratio (PSRR) of 54dB and a quiescent current of 8mA.
Sign in to ask questions about the Stmicroelectronics L7824CV-DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L7824CV-DG technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7824CV-DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
