
5V fixed positive linear voltage regulator, surface mountable in an SO package. Features a 1.7V dropout voltage, 100mA maximum output current, and a wide input voltage range up to 30V. Operates from -40°C to 125°C with a nominal output voltage of 5V and a quiescent current of 6mA. This RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 49dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L78L05ABD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78L05ABD technical specifications.
| Package/Case | SO |
| Dropout Voltage | 1.7V |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78L05ABD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
