
Positive fixed output voltage regulator, 5V nominal output, with a maximum output current of 100mA. Features a 1.7V dropout voltage and a maximum input voltage of 30V. Operates across a wide temperature range of -40°C to 125°C. Packaged in a compact SO surface mount case with dimensions of 5mm length, 4mm width, and 1.25mm height. This RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 49dB.
Sign in to ask questions about the Stmicroelectronics L78L05ABD13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78L05ABD13TR technical specifications.
| Package/Case | SO |
| Dropout Voltage | 1.7V |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78L05ABD13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
