
Positive fixed 5V output linear voltage regulator (LDO) with a 100mA maximum output current. Features a 1.7V dropout voltage and a wide input voltage range from 7V to 30V. Operates across a temperature range of -40°C to 125°C and is housed in a TO-92 through-hole package. Offers a 6mA maximum supply current and a 49dB PSRR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L78L05ABZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78L05ABZ technical specifications.
| Package/Case | TO-92 |
| Dropout Voltage | 1.7V |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Supply Current | 6mA |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.016oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78L05ABZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
