
Surface mount positive linear voltage regulator with a fixed 5V output and 100mA maximum output current. Features a 4% output voltage accuracy, 1.7V dropout voltage, and a maximum input voltage of 30V. Operates within a 0°C to 125°C temperature range and offers a 49dB power supply rejection ratio. Packaged in a SO case, this RoHS compliant component is designed for efficient power management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L78L05ACD13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78L05ACD13TR technical specifications.
| Accuracy | 4% |
| Package/Case | SO |
| Dropout Voltage | 1.7V |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 4% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78L05ACD13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
