
5V fixed positive linear voltage regulator, surface mountable in an SO-8 package. Features a nominal output voltage of 5V with a maximum output current of 100mA. Operates with a maximum input voltage of 30V and a dropout voltage of 1.7V. Offers a power supply rejection ratio of 49dB and a quiescent current of 5.5mA. Designed for a wide operating temperature range from 0°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L78L05CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78L05CD technical specifications.
| Accuracy | 10% |
| Package/Case | SO |
| Dropout Voltage | 1.7V |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 5.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L78L05CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
