6V positive fixed linear voltage regulator, surface mountable in a SO package. Features a 100mA maximum output current, 1.7V dropout voltage, and a 30V maximum input voltage. Operates across a -40°C to 125°C temperature range with a 6mA quiescent current. This component offers a 46dB power supply rejection ratio and is supplied in tape and reel packaging.
Sign in to ask questions about the Stmicroelectronics L78L06ABD13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78L06ABD13TR technical specifications.
| Package/Case | SO |
| Dropout Voltage | 1.7V |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 6V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L78L06ABD13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
