
Positive fixed output voltage regulator, offering a 6V output with a maximum output current of 100mA. This linear voltage regulator features a 1.7V dropout voltage and a maximum input voltage of 30V. Packaged in a SOT-89 surface mount case with dimensions of 4.6mm length, 2.6mm width, and 1.6mm height. Operates across a wide temperature range from -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics L78L06ABUTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78L06ABUTR technical specifications.
| Package/Case | SOT-89 |
| Dropout Voltage | 1.7V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78L06ABUTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
