
Positive fixed voltage regulator IC, offering a stable 6V output with 4% accuracy. Features a 100mA maximum output current and a low dropout voltage of 1.7V. Operates with input voltages from 8V to 30V, within a temperature range of 0°C to 125°C. Packaged in a surface-mount SO case, this single-channel device is designed for efficient power management.
Sign in to ask questions about the Stmicroelectronics L78L06ACD13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78L06ACD13TR technical specifications.
| Accuracy | 4% |
| Package/Case | SO |
| Dropout Voltage | 1.7V |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L78L06ACD13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
