
Positive fixed voltage regulator, 6V output, 100mA output current. Features 1.7V dropout voltage and 4% accuracy. Operates with a maximum input voltage of 30V and a quiescent current of 6mA. Packaged in a SOT-89 surface mount case, this RoHS compliant component is designed for efficient power management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L78L06ACUTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78L06ACUTR technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-89 |
| Dropout Voltage | 1.7V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78L06ACUTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
