The L78L06ACZTR is a single output linear voltage regulator with a fixed output voltage of 6V and an output current of 100mA. It operates from a minimum input voltage of 30V and has a dropout voltage of 1.7V. The device is packaged in a TO-226-3 case and is designed for through hole mounting. It is RoHS compliant and has a maximum operating temperature of 125°C.
Stmicroelectronics L78L06ACZTR technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 1.7V |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78L06ACZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
