
6V FIXED POSITIVE REGULATOR, PDSO8, SO-8
Stmicroelectronics L78L06CD technical specifications.
| Package/Case | SO |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | L78L06 |
| RoHS | Compliant |
No datasheet is available for this part.