The L78L06CZ is a linear voltage regulator with a fixed output voltage of 6.3V and an output current of 100mA. It operates within a temperature range of 0°C to 150°C and is packaged in a TO-92 package. The device is RoHS compliant and available in quantities of 1000 per bag. The L78L06CZ is a member of the L78L06 series of linear voltage regulators.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 6.3V |
| Package Quantity | 1000 |
| Packaging | Bag |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | L78L06 |
| RoHS | Compliant |