
Positive fixed 8V linear voltage regulator with a maximum output current of 100mA. Features a 1.7V dropout voltage and a maximum input voltage of 30V. Operates across a wide temperature range from -40°C to 125°C. Packaged in a TO-92 through-hole mount configuration. This RoHS compliant component offers a single positive output.
Sign in to ask questions about the Stmicroelectronics L78L08ABZ-AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78L08ABZ-AP technical specifications.
| Package/Case | TO-92 |
| Dropout Voltage | 1.7V |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 8V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78L08ABZ-AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
