8V fixed positive linear voltage regulator, surface mountable in an SO-8 package. Features a 100mA maximum output current, 8V nominal output voltage, and a 1.7V dropout voltage. Operates with a maximum input voltage of 30V and a maximum supply voltage of 23V, with a minimum supply voltage of 10.5V. Offers 5% accuracy and a power supply rejection ratio of 45dB. RoHS compliant, with an operating temperature range of 0°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L78L08ACD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78L08ACD technical specifications.
| Accuracy | 5% |
| Package/Case | SO |
| Dropout Voltage | 1.7V |
| Height | 1.65mm |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 8V |
| Max Supply Current | 6mA |
| Max Supply Voltage | 23V |
| Min Supply Voltage | 10.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 8V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78L08ACD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
