Positive fixed 8V output voltage regulator, offering 100mA maximum output current. Features a 1.7V dropout voltage and 4% accuracy, with a maximum input voltage of 30V. Operates within a 0°C to 125°C temperature range and is housed in a surface-mount SO package. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics L78L08ACD13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78L08ACD13TR technical specifications.
| Accuracy | 4% |
| Package/Case | SO |
| Dropout Voltage | 1.7V |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78L08ACD13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
