
The L78L08CD13TR is a linear voltage regulator with an output voltage of 8V and a maximum output current of 100mA. It has a dropout voltage of 1.7V and is packaged in a SO-8 package. The regulator is designed to operate over a temperature range of 0°C to 125°C and is suitable for surface mount applications. It is not RoHS compliant.
Sign in to ask questions about the Stmicroelectronics L78L08CD13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78L08CD13TR technical specifications.
| Accuracy | 8% |
| Package/Case | SO |
| Dropout Voltage | 1.7V |
| Height | 1.65mm |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| Series | L78L08C |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L78L08CD13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
