
Positive fixed voltage regulator IC, offering a nominal 9V output with a maximum output current of 100mA. Features a 1.7V dropout voltage and a maximum input voltage of 30V. This surface mount component operates within a temperature range of -40°C to 125°C and is housed in an SO package. It provides a single positive output and has a quiescent current of 6mA.
Sign in to ask questions about the Stmicroelectronics L78L09ABD13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78L09ABD13TR technical specifications.
| Package/Case | SO |
| Dropout Voltage | 1.7V |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 9V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L78L09ABD13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
