
Positive fixed output linear voltage regulator, 9V nominal output, 100mA maximum output current. Features a 1.7V dropout voltage, 4% output voltage accuracy, and 44dB PSRR. Operates with a minimum input voltage of 11V and a maximum input voltage of 30V, with a maximum supply voltage of 35V. Housed in a SOT-89 package for surface mounting, with dimensions of 4.6mm length, 2.6mm width, and 1.6mm height. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L78L09ACUTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78L09ACUTR technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-89 |
| Dropout Voltage | 1.7V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 9V |
| Min Output Voltage | 9V |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 9V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78L09ACUTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
