
Positive fixed output linear voltage regulator, offering a 9V output voltage with a maximum output current of 100mA. Features a 1.7V dropout voltage and a maximum input voltage of 30V. Operates within a temperature range of 0°C to 125°C, with a quiescent current of 6mA. Packaged in SO for surface mount applications, this component is supplied on tape and reel.
Stmicroelectronics L78L09CD13TR technical specifications.
| Accuracy | 8% |
| Package/Case | SO |
| Dropout Voltage | 1.7V |
| Height | 1.65mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 9V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
