The L78L10ACZTR is a single-output linear voltage regulator with a fixed output voltage of 10V and a maximum output current of 100mA. It is packaged in a TO-226-3 case and is designed for through-hole mounting. The device operates over a temperature range of 0°C to 125°C and is not RoHS compliant. The L78L10ACZTR is a member of the L78 series of linear voltage regulators.
Stmicroelectronics L78L10ACZTR technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L78L10ACZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
