
12V positive fixed output linear voltage regulator IC, offering 100mA maximum output current. Features a 1.7V dropout voltage and a wide input voltage range from 14V to 35V. Operates across a temperature range of -40°C to 125°C, with a quiescent current of 6.5mA. Packaged in a compact SO surface mount case (5mm L x 4mm W x 1.65mm H), supplied on tape and reel. RoHS compliant and lead-free.
Stmicroelectronics L78L12ABD-TR technical specifications.
| Package/Case | SO |
| Dropout Voltage | 1.7V |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| Quiescent Current | 6.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78L12ABD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
