
The L78L12CD13TR is a linear voltage regulator with an output voltage of 12V and a maximum output current of 100mA. It has a dropout voltage of 1.7V and is packaged in a surface mount SO-8 package. The device operates over a temperature range of 0°C to 125°C and is not RoHS compliant.
Stmicroelectronics L78L12CD13TR technical specifications.
| Accuracy | 8% |
| Package/Case | SO |
| Dropout Voltage | 1.7V |
| Max Input Voltage | 35V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 12V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L78L12CD13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
