The L78L15ABD13TR is a linear voltage regulator from Stmicroelectronics with a fixed output voltage of 15V and a maximum output current of 100mA. It operates over a temperature range of -40°C to 125°C and is available in a surface mount SOP8 package. This device is RoHS compliant and suitable for use in a variety of applications requiring a stable voltage supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L78L15ABD13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78L15ABD13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.