
15V fixed positive linear voltage regulator, designed for through-hole mounting in a TO-92 package. Features a 100mA maximum output current and a 5% accuracy. Operates with a maximum input voltage of 35V and a dropout voltage of 1.7V. This RoHS compliant component offers a 39dB power supply rejection ratio and a quiescent current of 6mA, with an operating temperature range of 0°C to 150°C.
Stmicroelectronics L78L15ACZ-AP technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Dropout Voltage | 1.7V |
| Height | 4.95mm |
| Length | 4.95mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 15V |
| Max Supply Current | 6.5mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 39dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78L15ACZ-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
