
Positive fixed 15V linear voltage regulator, offering 100mA output current. Features a 1.7V dropout voltage and a maximum input voltage of 35V. Operates within a 0°C to 125°C temperature range. Packaged in a surface-mount SO case, measuring 5mm in length, 4mm in width, and 1.65mm in height.
Stmicroelectronics L78L15CD-TR technical specifications.
| Accuracy | 8% |
| Package/Case | SO |
| Dropout Voltage | 1.7V |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Min Output Voltage | 15V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 17.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 39dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage | 15V |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L78L15CD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
