The L78L18ACD13TR is an 8-pin SOP linear voltage regulator from Stmicroelectronics. It has a fixed output voltage of 18V and can supply a maximum current of 0.07A. The device has a maximum operating temperature of 125°C and can handle an input voltage range of 22-33V. The L78L18ACD13TR is a linear voltage regulator with a fixed output voltage and is suitable for use in a variety of applications.
Stmicroelectronics L78L18ACD13TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 33 |
| Input Voltage-Min | 22 |
| Output Voltage1-Min | 17.1 |
| Output Voltage1-Max | 18.9 |
| Output Current1-Max | 0.07 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 18 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 40 |
| Line Regulation-Max | 0.32 |
| Load Regulation-Max | 0.17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L78L18ACD13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.