The L78L20ACZ-TR is a linear voltage regulator with an output voltage of 20V and a maximum output current of 100mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The device is packaged in a TO-92 package and is mounted through a hole. It has a maximum input voltage of 40V and a quiescent current of 6.5mA.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics L78L20ACZ-TR technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 20V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| Series | L78L20AC |
| RoHS | Compliant |
No datasheet is available for this part.