Positive fixed linear voltage regulator, 24V output, 100mA maximum output current. Features a 1.7V dropout voltage and a maximum input voltage of 40V. Operates within a 0°C to 125°C temperature range. Supplied in an SO package for surface mounting, with a 37dB power supply rejection ratio. RoHS compliant.
Stmicroelectronics L78L24ACD technical specifications.
| Package/Case | SO |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 24V |
| Max Supply Current | 6.5mA |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 27V |
| Mount | Surface Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78L24ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
