
Positive fixed 24V linear voltage regulator, offering 100mA output current with a 1.7V dropout voltage. Features a 4% accuracy and a maximum input voltage of 40V, operating from 26V minimum input. This surface mount component is housed in a SOT-89 package, measuring 4.6mm x 2.6mm x 1.6mm, and operates within a 0°C to 125°C temperature range. It is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics L78L24ACUTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78L24ACUTR technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-89 |
| Dropout Voltage | 1.7V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 6.5mA |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78L24ACUTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
