Positive fixed output linear voltage regulator, offering a stable 24V output with a maximum output current of 100mA. Features a low quiescent current of 6.5mA and a dropout voltage of 1.7V. Operates with a maximum input voltage of 40V and a minimum input voltage of 26V, with an accuracy of 4%. This through-hole component is housed in a TO-92 package, suitable for operation between 0°C and 125°C, and is lead-free and RoHS compliant.
Stmicroelectronics L78L24ACZ-AP technical specifications.
| Accuracy | 4% |
| Package/Case | TO-92 |
| Dropout Voltage | 1.7V |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 24V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 6.5mA |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78L24ACZ-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
