
The L78L24CD is a single-output linear voltage regulator with a fixed output voltage of 24V. It can supply up to 100mA of current and operates over a temperature range of 0°C to 125°C. The device is packaged in a surface-mount SO package and is compliant with RoHS regulations. The L78L24CD has a maximum input voltage of 40V and a maximum supply current of 6mA.
Stmicroelectronics L78L24CD technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 24V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78L24CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
