
3.3V positive fixed output linear voltage regulator, offering a maximum output current of 100mA. Features a low dropout voltage of 1.7V and a wide input voltage range from 5.3V to 30V. Operates across a temperature range of -40°C to 125°C and boasts a Power Supply Rejection Ratio (PSRR) of 49dB. Packaged in a TO-92 through-hole mount configuration, this RoHS compliant component is suitable for various electronic applications.
Sign in to ask questions about the Stmicroelectronics L78L33ABZ-AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78L33ABZ-AP technical specifications.
| Package/Case | TO-92 |
| Dropout Voltage | 1.7V |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 5.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3.3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78L33ABZ-AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
