
Positive fixed 3.3V linear voltage regulator, offering 100mA output current with a 4% accuracy. Features a 1.7V dropout voltage and a maximum input voltage of 30V. Designed for surface mounting in a compact SO package (5mm L x 4mm W x 1.25mm H). Operates across a temperature range of 0°C to 125°C, with a PSRR of 49dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L78L33ACD13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78L33ACD13TR technical specifications.
| Accuracy | 4% |
| Package/Case | SO |
| Dropout Voltage | 1.7V |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 5.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78L33ACD13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
