
The L78L33ACZTR is a single output linear voltage regulator with a fixed output voltage of 3.3V. It operates from a minimum input voltage of 30V and has a maximum output current of 100mA. The device is packaged in a TO-92 package and is designed for through hole mounting. The L78L33ACZTR has a maximum operating temperature range of 0°C to 125°C and is RoHS compliant.
Stmicroelectronics L78L33ACZTR technical specifications.
| Accuracy | 4% |
| Package/Case | TO-92 |
| Dropout Voltage | 1.7V |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78L33ACZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
