The L78L33CZ is a 3-terminal linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 0.1A. It has a maximum input voltage of 20V and a maximum operating temperature of 125°C. The regulator has a voltage tolerance of 10% and a dropout voltage of 1.7V. It is available in a TO-92 package.
Sign in to ask questions about the Stmicroelectronics L78L33CZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78L33CZ technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 5.3 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.63 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 10 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L78L33CZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.