
5V fixed positive linear voltage regulator, offering 500mA output current with 2% accuracy. Features a 2V dropout voltage and a maximum input voltage of 35V. Packaged in a TO-252 surface mount case, measuring 6.6mm x 6.2mm x 2.4mm. Operates from 0°C to 125°C with a quiescent current of 6mA and a PSRR of 62dB. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics L78M05ACDT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78M05ACDT-TR technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252 |
| Dropout Voltage | 2V |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | ROHS3 Compliant |
| Reach Status | REACH Unaffected |
| ECCN | EAR99 |
Download the complete datasheet for Stmicroelectronics L78M05ACDT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
