
5V fixed positive linear voltage regulator, surface mountable in a TO-252 package. Features a 500mA maximum output current and a 2V dropout voltage. Operates with an input voltage range of 7V to 35V, delivering a stable 5V output. Offers a 62dB power supply rejection ratio and a maximum operating temperature of 150°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics L78M05CDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78M05CDT technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 2V |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L78M05C |
| Voltage | 35V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78M05CDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
