
500mA fixed positive linear voltage regulator with a nominal output of 5V. Features a 2V dropout voltage and a maximum input voltage of 35V. Operates across a temperature range of 0°C to 150°C. Packaged in a TO-251 through-hole mount, this lead-free component offers a Power Supply Rejection Ratio (PSRR) of 62dB.
Sign in to ask questions about the Stmicroelectronics L78M05CDT-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78M05CDT-1 technical specifications.
| Package/Case | TO-251 |
| Dropout Voltage | 2V |
| Height | 6.2mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78M05CDT-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
