
5V fixed output linear voltage regulator, offering 500mA maximum output current. Features a 2V dropout voltage and a wide input voltage range from 7V to 35V. Operates across a temperature range of 0°C to 150°C, with a typical quiescent current of 6mA and a PSRR of 62dB. Packaged in a TO-252 surface-mount case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics L78M05CDT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78M05CDT-TR technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 2V |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78M05CDT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
