
The L78M05CV-DG is a linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 500mA. It operates over a temperature range of 0°C to 150°C and is available in a TO-220-3 package for through-hole mounting. This device is RoHS compliant and suitable for use in a variety of applications requiring a stable voltage supply.
Sign in to ask questions about the Stmicroelectronics L78M05CV-DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78M05CV-DG technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Series | L78M05C |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78M05CV-DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
